High precision, low power operational amplifier featuring a 900kHz gain bandwidth product and 0.2V/µs slew rate. This single-channel, general-purpose amplifier offers a low input bias current of 30pA and an input offset voltage of 25µV. It operates with dual supply voltages from 2V to 20V, consuming a maximum supply current of 600µA. The amplifier boasts a high common mode rejection ratio and power supply rejection ratio of 132dB, with a voltage gain of 126.02dB. Housed in a 5mm x 4mm x 1.5mm package, it operates across a wide temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices OP97FS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices OP97FS technical specifications.
| -3db Bandwidth | 900kHz |
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 800kHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 132dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 900kHz |
| Height | 1.5mm |
| Input Bias Current | 30pA |
| Input Offset Voltage (Vos) | 25uV |
| Input Voltage Noise Density | 17nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 2V |
| Max Input Voltage | 14V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 600uA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 2V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 600uA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 132dB |
| Quiescent Current | 600uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 0.2V/µs |
| Supply Current | 380uA |
| Supply Type | Dual |
| Technology | BIPOLAR |
| Voltage Gain | 126.02dB |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices OP97FS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.