
Single-channel, general-purpose operational amplifier featuring a 900kHz bandwidth and 0.2V/µs slew rate. Achieves high precision with a 25µV input offset voltage and 30pA input bias current. Offers excellent noise performance with 17nV/√Hz input voltage noise density. Operates from ±2V to ±15V dual supply voltages, with a maximum of ±20V. Boasts a 132dB common mode rejection ratio and power supply rejection ratio. Housed in a R package, supplied on tape and reel.
Analog Devices OP97FS-REEL technical specifications.
| -3db Bandwidth | 900kHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | R |
| Common Mode Rejection Ratio | 132dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 900kHz |
| Input Bias Current | 30pA |
| Input Offset Voltage (Vos) | 25uV |
| Input Voltage Noise Density | 17nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 600uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 132dB |
| Quiescent Current | 600uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.2V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 126.02dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices OP97FS-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.