
High precision, low power operational amplifier featuring a 900kHz gain bandwidth product and 3-dB bandwidth. This single-channel, general-purpose amplifier offers a low input offset voltage of 25µV and an input bias current of 30pA. Achieving a high common mode rejection ratio and power supply rejection ratio of 132dB, it operates with dual supply voltages from ±2V to ±15V, with a maximum of ±20V. The amplifier boasts a slew rate of 0.2V/µs and a voltage gain of 126.02dB, suitable for operation across a wide temperature range of -55°C to 125°C.
Sign in to ask questions about the Analog Devices OP97FS-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices OP97FS-REEL7 technical specifications.
| -3db Bandwidth | 900kHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | R |
| Common Mode Rejection Ratio | 132dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 900kHz |
| Input Bias Current | 30pA |
| Input Offset Voltage (Vos) | 25uV |
| Input Voltage Noise Density | 17nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 600uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 132dB |
| Quiescent Current | 600uA |
| RoHS Compliant | No |
| Slew Rate | 0.2V/µs |
| Supply Current | 600uA |
| Supply Type | Dual |
| Technology | BIPOLAR |
| Voltage Gain | 126.02dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices OP97FS-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
