
High precision, single-channel operational amplifier featuring a 900kHz -3dB bandwidth and 800kHz gain bandwidth product. This general-purpose op-amp offers a low input bias current of 30pA and an input offset voltage of 25uV. Operating with dual supply voltages from 2V to 15V (max 20V), it exhibits a high Common Mode Rejection Ratio (CMRR) and Power Supply Rejection Ratio (PSRR) of 132dB. The amplifier operates across a wide temperature range of -55°C to 125°C with a maximum supply current of 600uA.
Analog Devices OP97FSZ technical specifications.
| -3db Bandwidth | 900kHz |
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 800kHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 132dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 800kHz |
| Height | 1.5mm |
| Input Bias Current | 30pA |
| Input Offset Voltage (Vos) | 25uV |
| Input Voltage Noise Density | 17nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 600uA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 2V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 600uA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 132dB |
| Quiescent Current | 600uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.2V/µs |
| Supply Current | 380uA |
| Technology | BIPOLAR |
| Voltage Gain | 126.02dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP97FSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
