
High precision, general-purpose operational amplifier featuring a 900kHz -3dB bandwidth and 0.2V/µs slew rate. This single-channel, bipolar technology amplifier offers exceptional performance with a 25µV input offset voltage and 30pA input bias current. Achieving a 132dB common mode rejection ratio and 132dB power supply rejection ratio, it operates from a dual supply range of 2V to 20V. With a low operating supply current of 600µA and a wide temperature range of -55°C to 125°C, this RoHS compliant component is supplied on tape and reel.
Analog Devices OP97FSZ-REEL technical specifications.
| -3db Bandwidth | 900kHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | R |
| Common Mode Rejection Ratio | 132dB |
| Dual Supply Voltage | 15V |
| Input Bias Current | 30pA |
| Input Offset Voltage (Vos) | 25uV |
| Input Voltage Noise Density | 17nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 600uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 132dB |
| Quiescent Current | 600uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.2V/µs |
| Supply Current | 600uA |
| Supply Type | Dual |
| Technology | BIPOLAR |
| Voltage Gain | 126.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices OP97FSZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
