High-performance operational amplifier featuring a low input offset voltage of 200 µV maximum and a unity gain bandwidth of 900 kHz. This industrial-grade, hermetically sealed integrated circuit offers a voltage gain of 200,000 minimum and a slew rate of 0.15 V/µs nominal. Designed with a voltage-feedback architecture, it operates across a wide temperature range from -40°C to 85°C and supports dual supply voltages up to ±20V. The 8-terminal CDIP package ensures robust performance for demanding applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices OP97FZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 0.8 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 200 |
| Average Bias Current-Max (IIB) | 0.00075 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00015 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.15 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 128 |
| Voltage Gain-Min | 200000 |
| Unity Gain BW-Nom | 900 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -20 |
| Micropower | YES |
| Slew Rate-Min | 0.1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices OP97FZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.