MMIC Amplifier CATV Amplifier 204MHz Single-Element QFN T/R
Checking distributor stock and pricing after the page loads.
| Number of Elements per Chip | 1 |
| Maximum Operating Frequency | 204MHz |
| Maximum Power Gain @ Maximum Frequency | 15(Typ)dB |
| Maximum Gain Flatness @ Maximum Frequency | 1(Typ)dB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Package/Case | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |