The PKD01EP is a commercial-grade dual IC with 14 terminals, operating between 0 and 70 degrees Celsius. It is supplied with a nominal voltage of 15 volts and -15 volts. The IC is packaged in a plastic DIP-14 package with dimensions of 7.62mm in width and 19.305mm in length.
Analog Devices PKD01EP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.305 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices PKD01EP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.