
Analog Devices PKD01EPZ technical specifications.
| Package/Case | PDIP |
| Dual Supply Voltage | 15V |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices PKD01EPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
