The PM0820AR is a 20-pin dual analog-to-digital converter from Analog Devices, featuring an 8-bit resolution and a maximum operating temperature of 125°C. It operates from a nominal supply voltage of 5V and has a maximum supply current of 15mA. The converter is available in a DIP20 package and is suitable for use in military-grade applications.
Checking distributor stock and pricing after the page loads.
Analog Devices PM0820AR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T20 |
| Width | 7.62 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 15 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | ADC, FLASH METHOD |
| Analog Input Voltage-Max | 7.3 |
| Analog Input Voltage-Min | -0.3 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |