Operational Amplifier IC featuring a 0.5 MHz unity gain bandwidth and 0.2 V/µs nominal slew rate. This low-offset, low-bias, micropower amplifier offers a maximum input offset voltage of 250 µV and a minimum voltage gain of 150,000. Designed with a voltage-feedback architecture, it operates within a commercial temperature grade from 0°C to 70°C. The component is housed in an 8-terminal PDIP package (R-PDIP-T8) with a nominal supply voltage of ±15V, supporting a maximum supply voltage of 20V.
Analog Devices PM1008GP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.88 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 0.8 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 250 |
| Average Bias Current-Max (IIB) | 0.00025 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00015 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.2 |
| Frequency Compensation | NO |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 130 |
| Voltage Gain-Min | 150000 |
| Unity Gain BW-Nom | 500 |
| Low-Bias | YES |
| Micropower | YES |
| Slew Rate-Min | 0.05 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.