The PM156AJ1/38510 is an operational amplifier from Analog Devices, featuring a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a supply current of up to 11 mA and a supply voltage limit of 22 volts. The amplifier type is operational, with an input offset voltage of up to 2500 microvolts and a voltage gain of at least 25000. The package type is a metal can, TO-99, 8-pin configuration.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 11 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 2500 |
| Average Bias Current-Max (IIB) | 0.0035 |
| Voltage Gain-Min | 25000 |
| Neg Supply Voltage Limit-Max | -22 |
| Slew Rate-Min | 10 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | True |