The PM7226FPCZ is an 8-bit digital-to-analog converter with 4 channels, 8-bit resolution, and a settling time of 5us. It operates over a supply voltage range of 14.25V to 15.75V and is available in a PLCC package. The device is suitable for surface mount applications and is lead free. The PM7226FPCZ is specified to operate over a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | PLCC |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 14.25V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Operating Supply Voltage | 15V |
| Output Type | Voltage |
| Packaging | Rail/Tube |
| Resolution | 8b |
| Settling Time | 5us |
| RoHS | Compliant |