The PM7226FSZ is an 8-bit digital-to-analog converter from Analog Devices. It features 4 channels and a resolution of 8 bits. The device operates over a supply voltage range of 14.25V to 15.75V and is specified for use over a temperature range of -40°C to 85°C. The PM7226FSZ is packaged in a surface mount SOIC package and is lead free.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 14.25V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Operating Supply Voltage | 15V |
| Output Type | Voltage |
| Resolution | 8b |
| Settling Time | 5us |
| RoHS | Compliant |