
The PM7226HPZ from Analog Devices is an 8-bit 4-channel voltage output IC with a supply voltage of 15V. It features a package type of PDIP and a mount type of through hole. The device operates within a supply voltage range of 14.25V to 15.75V. It has a resolution of 8 bits and a settling time of 5us. The PM7226HPZ is lead free and available in a rail/tube packaging option.
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 14.25V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Operating Supply Voltage | 15V |
| Output Type | Voltage |
| Packaging | Rail/Tube |
| Resolution | 8b |
| Settling Time | 5us |
| RoHS | Compliant |
