DAC 4-CH R-2R 8-bit 20-Pin SOL
Checking distributor stock and pricing after the page loads.
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 14.25V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Operating Supply Voltage | 15V |
| Output Type | Voltage |
| Packaging | Rail/Tube |
| Resolution | 8b |
| Settling Time | 5us |
| RoHS | Compliant |