The PM7524FPC is an industrial-grade 8-bit digital-to-analog converter from Analog Devices. It operates within a temperature range of -40°C to 85°C and has a nominal supply voltage of 15V with a maximum supply current of 1mA. The device features a quad terminal position and is packaged in a plastic LCC-20 package. It is designed for use in industrial applications and is suitable for environments with high operating temperatures.
Sign in to ask questions about the Analog Devices PM7524FPC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices PM7524FPC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J20 |
| Width | 8.965 |
| Length | 8.965 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 1 |
| Supply Voltage-Nom | 15 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices PM7524FPC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.