
The PM7524FPZ is an 8-bit single digital-to-analog converter (DAC) with 8-bit resolution and a settling time of 0.35us. It operates over a temperature range of -40°C to 85°C and is available in a lead-free PDIP package for through-hole mounting. The DAC is designed for use in a variety of applications, including data acquisition and control systems. It is manufactured by Analog Devices and meets lead-free requirements.
Sign in to ask questions about the Analog Devices PM7524FPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices PM7524FPZ technical specifications.
| Package/Case | PDIP |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Packaging | Rail/Tube |
| Resolution | 8b |
| Settling Time | 0.35us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices PM7524FPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.