
IC PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, PDSO16, SOP-16, Digital to Analog Converter
Analog Devices PM7524FSR7 technical specifications.
| Package/Case | SOIC |
| Number of Bits | 8 |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS Compliant | No |
| Settling Time | 0.35us |
| RoHS | Not Compliant |
No datasheet is available for this part.