The PM7528FPZ is an 8-bit dual digital-to-analog converter (DAC) from Analog Devices. It features 8-bit resolution, 2 channels, and a parallel interface. The device is packaged in a lead-free PDIP package and is RoHS compliant. The PM7528FPZ operates over a temperature range of -25°C to 85°C and has a maximum supply voltage of 15V. It has a settling time of 0.4us and an integral nonlinearity (INL) of 0.5LSB.
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Packaging | Rail/Tube |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Settling Time | 0.4us |
| RoHS | Compliant |