
The PM7528FSRZ is a dual 8-bit digital-to-analog converter with two channels. It is packaged in a SOIC package and operates over a supply voltage range of 5V to 15V. The device is specified to function within an operating temperature range of -25°C to 85°C. The PM7528FSRZ is compliant with RoHS regulations.
Analog Devices PM7528FSRZ technical specifications.
| Package/Case | SOIC |
| Differential Output | No |
| Full Scale Error | 4LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Number of Bits | 8 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Settling Time | 400us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices PM7528FSRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
