IC DUAL, PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, PDSO20, SOL-20, Digital to Analog Converter
Checking distributor stock and pricing after the page loads.
Analog Devices PM7528FSZ technical specifications.
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Packaging | Rail/Tube |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Settling Time | 0.4us |
| RoHS | Compliant |
No datasheet is available for this part.