
The PM7528GPZ is a dual 8-bit 2-channel digital-to-analog converter (DAC) from Analog Devices. It features an 8-bit resolution and a settling time of 400us. The device operates over a temperature range of 0°C to 70°C and is available in a PDIP package. The PM7528GPZ is not radiation hardened and contains lead, making it non-compliant with lead-free regulations.
Analog Devices PM7528GPZ technical specifications.
| Package/Case | PDIP |
| Differential Output | No |
| Full Scale Error | 3LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Number of Bits | 8 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Settling Time | 400us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices PM7528GPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
