The PM7528HP is an 8-bit dual D/A converter from Analog Devices. It operates over a supply voltage range of 5V to 15V and features a resolution of 8 bits. The device is available in a PDIP-20 package and is suitable for use in temperatures between 0°C and 70°C. The PM7528HP is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Packaging | Rail/Tube |
| Resolution | 8b |
| RoHS Compliant | No |
| Settling Time | 0.4us |
| RoHS | Not Compliant |