
The PM7528HSR is a dual 8-bit digital-to-analog converter (DAC) with two channels. It is packaged in a SOIC package and operates over a temperature range of 0°C to 70°C. The device features a parallel interface and a resolution of 8 bits. The PM7528HSR has a full scale error of 4 least significant bits (LSB) and an integral nonlinearity of 0.5 LSB. It is not radiation hardened and contains lead, making it non-lead-free.
Analog Devices PM7528HSR technical specifications.
| Package/Case | SOIC |
| Differential Output | No |
| Full Scale Error | 4LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Bits | 8 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 8b |
| Settling Time | 400ns |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices PM7528HSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
