The PM7528HSZ is an 8-bit dual digital-to-analog converter (DAC) from Analog Devices. It features an 8-bit resolution and a settling time of 0.4us. The device operates over a temperature range of 0°C to 70°C and is available in a lead-free SOIC package. The PM7528HSZ is suitable for surface mount applications and is packaged in rail or tube packaging.
Analog Devices PM7528HSZ technical specifications.
| Package/Case | SOIC |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Packaging | Rail/Tube |
| Resolution | 8b |
| Settling Time | 0.4us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices PM7528HSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.