The PM7533EQ is a dual digital-to-analog converter from Analog Devices, featuring 10-bit resolution and a nominal supply voltage of 15V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is packaged in a hermetically sealed, side-brazed, ceramic DIP-16 package, suitable for industrial applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.05 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 2 |
| Supply Voltage-Nom | 15 |
| Number of Bits | 10 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |