The PM7542FQ is a 16-bit dual D/A converter with a nominal supply voltage of 5V and a maximum supply current of 2mA. It operates over an industrial temperature range of -40 to 85 degrees Celsius. The device is packaged in a 0.300 inch CERDIP-16 package. It has 16 terminals and a dual terminal position. The PM7542FQ is a type of digital-to-analog converter.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.05 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 2 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |