
The PM7543FSZ is a 12-bit digital-to-analog converter from Analog Devices. It features a single channel and operates from a 5V supply voltage. The device is packaged in a SOIC case and is suitable for surface mount applications. The PM7543FSZ has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and does not contain lead, making it suitable for lead-free applications.
Analog Devices PM7543FSZ technical specifications.
| Package/Case | SOIC |
| Differential Output | Yes |
| Full Scale Error | 2LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 380us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices PM7543FSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
