
Analog Devices PM7543HPZ technical specifications.
| Package/Case | PDIP |
| Differential Output | Yes |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of D/A Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | -2R |
| Resolution | 12b |
| Settling Time | 380us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices PM7543HPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.