The PM7545ER is an industrial-grade 12-bit digital-to-analog converter from Analog Devices. It operates over a temperature range of -40 to 85 degrees Celsius and has a nominal supply voltage of 15V. The device has 20 terminals and a pin count of 20, with a maximum supply current of 2mA. It is packaged in a hermetic sealed CERDIP-20 package, measuring 0.300 inches in width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices PM7545ER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T20 |
| Width | 7.62 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 2 |
| Supply Voltage-Nom | 15 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices PM7545ER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.