The PM7545FPCZ is a 12-bit digital-to-analog converter (DAC) with a single channel and a resolution of 12 bits. It features a settling time of 1us and operates within a supply voltage range of 5V to 15V. The device is packaged in a PLCC package and is suitable for surface mount applications. The PM7545FPCZ is compliant with RoHS regulations and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Analog Devices PM7545FPCZ technical specifications.
| Package/Case | PLCC |
| Differential Output | No |
| Full Scale Error | 4LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 1us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices PM7545FPCZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.