The PM7545FPZ is a 12-bit digital-to-analog converter from Analog Devices. It features a single channel with 12-bit resolution and a settling time of 1us. This device operates over a temperature range of -40°C to 85°C and is available in a PDIP package for through-hole mounting. The PM7545FPZ is compliant with RoHS regulations and has a maximum supply voltage of 15V and minimum supply voltage of 5V.
Checking distributor stock and pricing after the page loads.
Analog Devices PM7545FPZ technical specifications.
| Package/Case | PDIP |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 1us |
| RoHS | Compliant |