
This 12-bit digital-to-analog converter features a single DAC channel with a resolution of 12 bits and a settling time of 1us. It operates within a temperature range of 0°C to 70°C and is available in a PDIP package. The device is RoHS compliant and contains lead, making it suitable for specific applications. The converter is designed for use in parallel interfaces and is not radiation hardened.
Analog Devices PM7545GPZ technical specifications.
| Package/Case | PDIP |
| Differential Output | No |
| Full Scale Error | 5LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 1us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices PM7545GPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.