The PM7548AR is a dual D/A converter with 12-bit resolution, suitable for military-grade applications. It operates within a temperature range of -55 to 125 degrees Celsius. The device has a nominal supply voltage of 5V and a maximum supply current of 3mA. It is packaged in a 20-pin DIP package, measuring 7.62mm in width and 26.92mm in length. The PM7548AR is a 20-pin device with a terminal position of dual in-line.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T20 |
| Width | 7.62 |
| Length | 26.92 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 3 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |