The PM7548ER is a 12-bit digital-to-analog converter with an industrial temperature range of -40°C to 85°C. It operates from a nominal supply voltage of 15V and has a maximum supply current of 3mA. The device is packaged in a hermetically sealed 20-pin CERDIP with a width of 7.62mm. It is designed for use in a variety of applications requiring high accuracy and reliability.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T20 |
| Width | 7.62 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 3 |
| Supply Voltage-Nom | 15 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |