IC PARALLEL, 8 BITS INPUT LOADING, 12-BIT DAC, PDIP20, 0.300 INCH, PLASTIC, DIP-20, Digital to Analog Converter
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Number of Bits | 12 |
| Packaging | Bulk |
| Resolution | 12b |
| RoHS Compliant | No |
| Settling Time | 1us |
| RoHS | Not Compliant |