The PM7548FPC is a 12-bit digital-to-analog converter from Analog Devices. It features a quad terminal position and operates over a temperature range of -40 to 85°C. The device is packaged in a 20-pin plastic PDIP package and has a maximum supply current of 3mA. It is designed for industrial applications and is suitable for use in a variety of data conversion tasks.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 8.965 |
| Length | 8.965 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 3 |
| Supply Voltage-Nom | 15 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |