The PM7548FR is a 12-bit digital-to-analog converter from Analog Devices. It operates over an industrial temperature range of -40°C to 85°C and has a nominal supply voltage of 15V. The device has a maximum supply current of 3mA and is packaged in a hermetically sealed 20-pin cerdip. The PM7548FR is a single-function device with 20 terminals in a dual terminal position.
Checking distributor stock and pricing after the page loads.
Analog Devices PM7548FR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T20 |
| Width | 7.62 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 3 |
| Supply Voltage-Nom | 15 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.