The PM7645FPC is an industrial-grade digital-to-analog converter with a 12-bit resolution and a nominal supply voltage of 15V. It has a maximum supply current of 2mA and operates over a temperature range of -40°C to 85°C. The device is packaged in a plastic LCC-20 package and features 20 terminals. It is designed for use in industrial applications where high accuracy and reliability are required.
Analog Devices PM7645FPC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PQCC-N20 |
| Width | 7.62 |
| Length | 25.2 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 2 |
| Supply Voltage-Nom | 15 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices PM7645FPC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.