The RDC1740514 is a commercial-grade synchro resolver to digital converter from Analog Devices. It operates within a temperature range of 0 to 70 degrees Celsius. The device features 32 terminals and a maximum supply voltage of 26V. It draws a maximum supply current of 56mA and has a nominal supply voltage of 15V. The converter is packaged in a hermetic, metal 32-pin MDIP with dimensions of 1.740 x 1.140 inches and a height of 0.280 inches.
Analog Devices RDC1740514 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDIP-P32 |
| Width | 22.86 |
| Length | 44.2 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 56 |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 14.25 |
| Supply Voltage-Max | 15.75 |
| Number of Bits | 14 |
| Converter Type | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER |
| Analog Input Voltage-Max | 26 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices RDC1740514 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.