The RDC1740543 is a commercial-grade, 14-bit synchro resolver to digital converter from Analog Devices. It operates within a temperature range of 0 to 70 degrees Celsius and has a maximum supply voltage of 15.75V. The device features a 32-pin MDIP package with a height of 0.280 inches and a hermetic, metal package. It has a maximum supply current of 56mA and an analog input voltage of 11.8V.
Analog Devices RDC1740543 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDIP-P32 |
| Width | 22.86 |
| Length | 44.2 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 56 |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 14.25 |
| Supply Voltage-Max | 15.75 |
| Number of Bits | 14 |
| Converter Type | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER |
| Analog Input Voltage-Max | 11.8 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices RDC1740543 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.