The RDC1742414B is a 12-bit synchro/resolver to digital converter from Analog Devices. It operates within a temperature range of -55 to 125 degrees Celsius. The device has 32 terminals and is packaged in a hermetic sealed metal package with dimensions 1.740 x 1.140 inches and a height of 0.280 inches. It has a maximum supply voltage of 15.75V and a maximum supply current of 56mA. The RDC1742414B is compliant with MIL-STD-883 Class B screening level.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices RDC1742414B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDIP-P32 |
| Width | 22.86 |
| Length | 44.2 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 56 |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 14.25 |
| Supply Voltage-Max | 15.75 |
| Number of Bits | 12 |
| Converter Type | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER |
| Screening Level | MIL-STD-883 Class B |
| Analog Input Voltage-Max | 26 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices RDC1742414B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.