The REF01AZ/883 is a military-grade voltage reference from Analog Devices, featuring a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has 8 terminals and is packaged in a DIP8 format. The device operates within a supply voltage range of 12 to 40 volts and has a voltage tolerance of 0.3%. It is compliant with MIL-STD-883 screening level and is suitable for use in high-reliability applications.
Checking distributor stock and pricing after the page loads.
Analog Devices REF01AZ/883 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 40 |
| Supply Voltage-Min (Vsup) | 12 |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 0.3 |
| Screening Level | MIL-STD-883 |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |