The REF01AZ883B is an 8-pin dual voltage reference from Analog Devices, operating within a temperature range of -55C to 125C. It features a nominal supply voltage of 15V, with a maximum and minimum supply voltage of 40V and 12V, respectively. The device is packaged in a DIP format, with a pin count of 8 and a width of 7.62mm. It is designed for military applications, meeting the MIL-STD-883 Class B screening level.
Checking distributor stock and pricing after the page loads.
Analog Devices REF01AZ883B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 40 |
| Supply Voltage-Min (Vsup) | 12 |
| Number of Outputs | 1 |
| Screening Level | MIL-STD-883 Class B |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.