
Precision 10V voltage reference IC offering a fixed 10V output with 1% tolerance. Features a wide input voltage range from 12V to 36V and a maximum output current of 8mA. Operates across an extended temperature range of -55°C to 125°C with a typical supply current of 1mA. Packaged in an 8-pin DIP (N) configuration, this RoHS compliant component is suitable for demanding applications.
Analog Devices REF01CPZ technical specifications.
| Package/Case | N |
| Height | 3.43mm |
| Lead Free | Contains Lead |
| Length | 9.27mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 12V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 8mA |
| Max Output Voltage | 10V |
| Min Output Voltage | 10V |
| Operating Supply Current | 1.4mA |
| Output Current | 8mA |
| Output Type | Fixed |
| Output Voltage | 10V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 10V |
| RoHS Compliant | Yes |
| Series | REF01 |
| Supply Current | 1mA |
| Tolerance | 1% |
| Width | 7.24mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices REF01CPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
