
The REF01CS is a series voltage reference from Analog Devices with a maximum output voltage of 10V and a minimum output voltage of 10V. It has an operating supply current of 1.6mA and an output current of 8mA. The device is packaged in a SOP8 package and has a tolerance of 1%. The REF01CS has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Analog Devices REF01CS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices REF01CS technical specifications.
| Package/Case | R |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 10V |
| Min Output Voltage | 10V |
| Operating Supply Current | 1.6mA |
| Output Current | 8mA |
| Output Type | Fixed |
| Packaging | Rail/Tube |
| Reference Type | Series |
| RoHS Compliant | No |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices REF01CS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
