
The REF01CS-REEL7 is a series voltage reference from Analog Devices with a nominal output voltage of 10V and a tolerance of 1%. It operates within a temperature range of -40°C to 85°C and has a maximum output current of 8mA. The device is available in a SOIC-8 package and is packaged on a tape and reel. Note that this device contains lead and is not RoHS compliant.
Sign in to ask questions about the Analog Devices REF01CS-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices REF01CS-REEL7 technical specifications.
| Package/Case | R |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 10V |
| Nominal Supply Current | 1.4mA |
| Operating Supply Current | 1.6mA |
| Output Current | 8mA |
| Output Type | Fixed |
| Output Voltage | 10V |
| Packaging | Tape and Reel |
| Reference Type | Series |
| RoHS Compliant | No |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices REF01CS-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
