
Precision voltage reference IC offering a fixed 10V output with 1% tolerance. Features a wide input voltage range from 12V to 36V and a maximum output current of 8mA. Operates with a supply current of 1mA and a maximum operating temperature of 125°C. Packaged in a compact R-style case with dimensions of 5mm (L) x 4mm (W) x 1.5mm (H).
Sign in to ask questions about the Analog Devices REF01CSZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices REF01CSZ technical specifications.
| Package/Case | R |
| Current Rating | 21A |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 12V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 8mA |
| Max Output Voltage | 10V |
| Min Output Voltage | 10V |
| Operating Supply Current | 1.4mA |
| Output Current | 8mA |
| Output Type | Fixed |
| Output Voltage | 10V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 10V |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Tolerance | 1% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices REF01CSZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
