
Precision voltage reference IC offering a fixed 10V output with 1% tolerance. Features a maximum output current of 8mA and a nominal supply current of 1.4mA. Operates across a wide temperature range from -55°C to 125°C with a maximum input voltage of 36V. Packaged in a tape and reel for automated assembly.
Sign in to ask questions about the Analog Devices REF01CSZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices REF01CSZ-REEL technical specifications.
| Package/Case | R |
| Lead Free | Contains Lead |
| Max Input Voltage | 36V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 8mA |
| Max Output Voltage | 10V |
| Min Output Voltage | 10V |
| Nominal Supply Current | 1.4mA |
| Number of Channels | 1 |
| Operating Supply Current | 1.4mA |
| Output Current | 8mA |
| Output Type | Fixed |
| Output Voltage | 10V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.6mA |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices REF01CSZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
